• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Warnschutz Laptop backpack Hi-Vis 65 Liter Orange

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota Hi-Vis 65 Liter Laptop backpack

  • Premium solution for several years use in the outdoor area
  • Highly visible, fluorescent skin material
  • Reflecting 3M strips
  • Water-repellent properties
  • Additional rain sleeve with 3M-reflecting strips
  • Sustainable recycling of 25 PET bottles per backpack
  • Velcro area for individual logo and/or name
  • Suitable for multi-day use thanks to spacious storage space of 65 liters

Technical specifications

Product type

Laptop backpack

Width

388 mm

Height

610 mm

Depth

290 mm

Weight

2.3 kg

Material

Recycled PET

TPU

Factory colour

Orange

Design

Backpack

Features

Water-repellent

Dim

(W x H x D) 388 x 610 x 290 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860382 Dicota Warnschutz Laptop backpack Hi-Vis 65 Liter Orange

User & Safety Instructions

User & Safety Instructions 2860382 Dicota Warnschutz Laptop backpack Hi-Vis 65 Liter Orange

Description

Safety at work is paramount, with the right equipment you can avoid accidents. The EN ISO 20471:2013 standard guarantees optimum visibility for employees in working clothes. In addition, many work equipment such as replacement clothing, helmet, gloves and personal items can be transported safely and comfortably in the open air for several days.

Dicota's highly visible backpacks offer a reliable solution for the challenging outdoor work environment. All products meet key procurement criteria such as ergonomics, longevity and sustainability. The highest quality and functionality meet sustainable materials made of recycled PET bottles - at the same time protecting employees and the environment. By using fluorescent materials and 3M reflection strips in accordance with EN ISO 20471:2013, the backpacks offer excellent visibility and thus improve safety in outdoor areas such as construction sites, forests and in rescue operations as well as on the way to work. The outer material is water-repellent according to EN ISO 4920, level 4, the included rain cover also protects with strong rain. The air-flow system in the back area guarantees a pleasant air circulation at rising temperatures. The adjustable hip and chest straps as well as the variable back length provide for a comfortable weight distribution and optimum ergonomics. The backpack is designed for the outdoor use, thanks to 65 liter storage space for work and spare clothes. A separate compartment offers space for the work helmet, while the shoes can be stowed in the bottom of the backpack. Personal accessories such as a smartphone, power bank or torch are conveniently placed in the front or side pockets. The visiting card compartment on the back and the Velcro area allow you to personalize the backpack with name or logo patch. The Hi-Vis 65 liter backpack offers Maximum space, comfort and visibility and is Ideal for a demanding working day outdoors. It also improves safety at work and helps to avoid personal accidents.

This text is machine translated.

Features

  • Laundry compartment for separate storage of work or changeable clothing
  • Separate compartment for the helmet in the upper part of the backpack
  • Shoe compartment with bag for storing the work or hot shoe change
  • Optimum wearing comfort through adjustable chest and hip belts, ergonomic padding and back length adjustment
  • Air-Flow system for pleasant air circulation
  • Floor made of water-resistant TPU
  • Front compartment and side compartments for accessories
  • Two extension pockets for drinks bottles
  • Visiting card pocket on the back side