• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus AK-340602-000-S DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DisplayPort Adapter

  • Robust adapter, high mechanical load capacity
  • Support D++ Dual-Mode
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

HDMI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.1

Cable version

HDMI High Speed

Signal flow direction

Unidirectional (uni)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678254 Digitus AK-340602-000-S DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black

Description

With this adapter you can connect a HDMI cable to the DP interface of your graphic card or Notebook, for example.

· Support 1080p with 60Hz
· Support D++ Dual-Mode

Features

  • 1080p HDTV standard:
  • Hood: cast
  • Contact surface: nickel-plated
  • Locking: Snap-on mounting

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

More interesting products

(*All information is plus legal VAT)