• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus AN-25179 N/A triple Black

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

820 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Frame set, 3-level for 9 x Keystone Modules

  • For the admission of DIGITUS ® Keystone Modules
  • 3-way variant
  • For 9 x Keystone module

Technical specifications

Product type

Floorbox bracket

Number

triple

Mounting type

Floorbox

Cable feed

reverse

Content

1 pc(s)

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1345759 Digitus AN-25179 N/A triple Black

Description

The DIGITUS® Frame sets function as adapter for the installation of Keystone Modules. They are available as 2-level version for 6x Keystone Modules or as 3-level version for 9x Keystone Modules.

· Layout keystone entry: 45° outlet
· Area of application: Floor box
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C
· General properties:
· Suitable for GES 2, GES 4, GES 4/10, GESR 4, GES 6, GES 6/10, GESR 8/10
· Frame suitable for installation in Ackermann floor box (OBO Bettermann underfloor systems)
· Plug direction of module 45° vertical
· Technical properties:
· Housing material: Metal
· Physical properties:
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)

Features

  • 3-way
  • For 9 x Keystone module