• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DIN rail mount single White, Stainless steel

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2597 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 1 port RJ45 Keystone module for DIN rails

  • For mounting the Keystone modules to din rail
  • For RJ45 modules with latch (14 x 16 mm front)
  • Keystone Consumption: 75°
  • Incl. M5x8 screw

Technical specifications

Product type

DIN rail mount

Number

single

Mounting type

DIN rail

Content

1 pc(s)

Factory colour

White

Stainless steel

Height

52.5 mm

Depth

50.7 mm

Length

23 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269122 Renkforce DIN rail mount single White, Stainless steel

Description

Keystone module are often used in distributor fields or patch panels installed. So that you can fasten to rail, you need this adapter.

This text is machine translated.

Features

  • Material: stainless steel
  • Material thickness: 1.5 mm
  • RoHS 2.0 and REACH compliance
  • Operating temperature: -40° - 70°C
  • Storage temperature: 10° to 60°C
  • Operating humidity: 30% - 80%.
  • Storage humidity control: 30% - 80%.