• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus AN-25183 Keystone mounting bracket double Stainless steel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Digitus rail mount adapter for 3x Keystone Module

  • Compact and space-saving design: The slim and compact form of this DIN-rail adapter maximizes the use of space, without hampering the performance.
  • Long-lasting: This DIN rail adapter made of high-quality metal ensures excellent durability and long-term reliability even in demanding industrial environments.
  • Improved performance: The metal design not only ensures longevity, but also improves electrical power and grounding, WAS ensures reliable operation in critical applications.

Technical specifications

  • OPERATING TEMPERATURE -20° C TO +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
Product type

Keystone mounting bracket

Features

with feedthrough

additional fixings

Number

double

Mounting type

DIN rail

Cable feed

frontal

Content

1 pc(s)

Factory colour

Stainless steel

Width

90 mm

Height

50 mm

Depth

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385608 Digitus AN-25183 Keystone mounting bracket double Stainless steel

Description

The Digitus® DIN-rail adapters are used to hold Digitus® Keystone modules. They are available in 1-port, 2-port or 3-port versions.


This text is machine translated.

Features

  • Design Keystone receptacle: 45° outlet
  • Application areas: Electrical distribution boxes
  • Suitable for installation on the DIN rail in electrical distribution boxes
  • Material empty housing: Stainless steel
  • Standards: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C