• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93803 N/A White (RAL 9003)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

364 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surface Mountbox 80x80 mm for Keystone Walloutlet, German Type

  • Surface-mounted frame for the extension of data socket

Technical specifications

Product type

Surface-mount enclosure

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

White (RAL 9003)

Width

80 mm

Height

80 mm

Depth

42 mm

Weight

0

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1456133 Digitus DN-93803 N/A White (RAL 9003)

User & Safety Instructions

User & Safety Instructions 1456133 Digitus DN-93803 N/A White (RAL 9003)

Description

The DIGITUS® Surface mount boxes for keystone outlets are the perfect solution to extend your data outlets. Available layouts: German, French, British.

· Layout keystone entry: 45° outlet
· Area of application: Cavity socket, trunking, surface mount box
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C
· General properties:
· Suitable for installation in trunking, flush and surface mount
· Central ground connection
· Integrated dust cover
· Plastic label field
· Design compatible to current switch ranges of switch manufacturers
· Technical properties:
· Wall outlet material: Die-cast metal
· Central plate material: ABS UL 94V-0
· Frame material: ABS UL 94V-0
· Surface mount box material: ABS UL 94V-0
· Physical properties:
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)

Features

  • The surface of the cover panels glossy structured
  • Color (frame & central plate): similar to pure white
  • German Type