• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1511-050 RJ45 Patch cable CAT 5e U/UTP 5.00 m Grey 1 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
U/UTP
Connection type
RJ45
Cable length
5.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Patch Cable Cat 5 U/UTP

  • Transparent blue-colored plug for easy identification of category 5e (100 MHz)
  • Inner conductor: Copper (Cu)
  • PoE compatible
  • Hoods with bend protection, strain relief and rest lever protection
  • Length designation on the hoods
  • Allocation 1:1

Technical specifications

Product type

Patch cable

CAT 5e

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Grey

Connector version

straight

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

No

Design type

U/UTP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 971639 Digitus DK-1511-050 RJ45 Patch cable CAT 5e U/UTP 5.00 m Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 971639 Digitus DK-1511-050 RJ45 Patch cable CAT 5e U/UTP 5.00 m Grey 1 pc(s)

Conformity certificate

Conformity certificate 971639 Digitus DK-1511-050 RJ45 Patch cable CAT 5e U/UTP 5.00 m Grey 1 pc(s)

Description

The Digitus® Category 5e Class D patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 5e standard. They guarantee that the cable installation meets the ISO & EN channel specification and offer excellent performance in the Digitus® CAT 5e cabling. The power has been tested up to 100 MHz, including performance features such as close-up crosstalk ("NEXT"). The Digitus® patch cables have been specially developed to meet all requirements in the various application areas. Each cable is equipped with a molded kink protection sleeve with strain relief. The bushing also has a locking lever protection, which prevents the cable from getting caught and the break of the locking lever from the plug. Category 5e can be easily identified by the blue color of the connectors.

This text is machine translated.

Features

  • Unshielded CAT 5psc Patch cords
  • Length marking on the hoods
  • Cast hoods with bend protection and Strain relief
  • 1:1 assignment
  • 4 x 2 x AWG 26/7
  • Twisted pair
  • 3P CAT 5e certified.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)