• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1512-005/G RJ45 Patch cable CAT 5e U/UTP 0.50 m Green twisted pairs 1 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
U/UTP
Connection type
RJ45
Cable length
0.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

632 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.61 / piece)
€ 0.61
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGITUS Professional CAT 5e U-UTP patch cable AWG 26/7, Twisted Pair, 0.5 m long, green

  • Excellent Power and connection quality for your network.
  • With hoods with bend protection, strain relief and locking lever protection.

Technical specifications

Product type

Patch cable

CAT 5e

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Green

Connector version

straight

Cable features

twisted pairs

26/7

Cable use

Networks

Version

Cable

Cable design

Round

CCA

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1545794 Digitus DK-1512-005/G RJ45 Patch cable CAT 5e U/UTP 0.50 m Green twisted pairs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1545794 Digitus DK-1512-005/G RJ45 Patch cable CAT 5e U/UTP 0.50 m Green twisted pairs 1 pc(s)

Conformity certificate

Conformity certificate 1545794 Digitus DK-1512-005/G RJ45 Patch cable CAT 5e U/UTP 0.50 m Green twisted pairs 1 pc(s)

Description

The DIGITUS® Category 5e class D patch cable are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT5e standard. You guarantee that the cable installation of ISO and EN channel specification and offer an outstanding performance in the DIGITUS ® CAT 5e cabling. The performance was up to 100 MHz tested, including performance characteristics, such as the Nahnebensprechen ("NEXT"). The DIGITUS® Patch cables were specially developed for all requirements in the various areas of application in full. Each cable is equipped with a molded strain relief sleeve with strain relief. In addition, the sleeve a locking lever protection which is the sticking-up of the cable and the breaking of the stop lever from the plug-in. A simple identification of category 5e is indicated by the blue color of the plug.

This text is machine translated.

Features

  • Hoods with bend protection, strain relief and locking lever protection
  • Long term on the hoods

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)