• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1531-030/B RJ45 Patch cable CAT 5e SF/UTP 3.00 m Blue 1 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PATCH CABLE SF/UTP, CAT 5

  • SF / UTP (foil and braid shielding))
  • 4 x 2 x AWG 26/7
  • Assignment 01:01 as per TIA / EIA 568B
  • For e.g. Computer hub, switch or router
  • Each cable individually tested
  • CAT. 5pcs-certified (up to 100 MBit network
  • Double sided RJ45 plug

Technical specifications

Product type

Patch cable

CAT 5e

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Blue

Connector version

straight

26/7

Cable use

Networks

Version

Cable

Cable design

Round

CCS

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

No

Type

Straight plug

Design type

SF/UTP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 972407 Digitus DK-1531-030/B RJ45 Patch cable CAT 5e SF/UTP 3.00 m Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 972407 Digitus DK-1531-030/B RJ45 Patch cable CAT 5e SF/UTP 3.00 m Blue 1 pc(s)

Description

Double shielded network cable for increased requirements. Even suitable for parallel transfer together with the power cable, since the shielding prevents influences of noise However, professionally processed and without inferior aluminium additions.

Features

  • SF/UTP (foil & braided shield)
  • Assignment 1:1 according to TIA/EIA 568B
  • 4 x 2 x AWG 26/7
  • Each cable individually tested
  • Double-ended RJ45 plug
  • Extra braid shielding
  • 100% copper.

Hints

The term SF / UTP meets the old standard SFTP.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)