• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1617-050/B-BU RJ45 Patch cable CAT 6 U/UTP 5.00 m Blue Flame-retardant, Halogen-free, Unshielded 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
5.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

352 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cat 6 U-UTP patch cable, Cu, LSZH, AWG 26/7, length 5 m, color blue

  • With LSZH (Low Smoke Zero Halogen) outer sheath for best fire behavior and low smoke emission.
  • Transparent Red colored plug with metal shielding for easy identification of category 6 (250 MHz)
  • Inner conductor: Copper (Cu)
  • PoE+ compatible

Technical specifications

  • Connector type terminal 1:RJ45 8(8)
  • Connector type track 2: RJ45 8(8)
  • Coat color: Blue
  • Kink protection sleeve: Molded
  • Locking mechanism: Yes
  • Color of bend relief: Blue
  • Flame-resistant design: Yes
  • Halogen-free: Yes
  • Oil resistant according to EN 60811-404: No.
  • Cable construction: 4x2
  • AWG cross-section 26
  • Pin assignment: 1:1
  • NVP: 69%
Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Blue

Connector version

straight

Cable features

Flame-retardant

Halogen-free

Unshielded

27/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1934518 Digitus DK-1617-050/B-BU RJ45 Patch cable CAT 6 U/UTP 5.00 m Blue Flame-retardant, Halogen-free, Unshielded 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1934518 Digitus DK-1617-050/B-BU RJ45 Patch cable CAT 6 U/UTP 5.00 m Blue Flame-retardant, Halogen-free, Unshielded 1 pc(s)

Description

The DIGITUS® Category 6 Class E patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 6 standard. They guarantee that the cable installation meets the ISO & EN Channel specification and offer an excellent performance in the DIGITUS® CAT 6 cabling. The performance has been tested up to 250 MHz, including performance features such as near-talk ("NEXT"). The DIGITUS® patch cables have been specially developed to meet all requirements in the various application areas. Each cable is equipped with a molded kink protection sleeve with strain relief. In addition, the grommet has a locking lever protection, which prevents the wiring from being hooked up and the break-off of the locking lever of the plug. A simple identification of category 6 is made possible by the red coloring of the connectors.

This text is machine translated.

Features

  • 2x RJ45 plug (8P8C)
  • Hoods with kink protection, strain relief and locking protection
  • Length designation on the hoods
  • Inner conductor: Copper (Cu)
  • Cable type: U/UTP
  • Category: 6
  • Length: 5 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)