• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1644-0025-BL-10 RJ45 Patch cable CAT 6 S/FTP 0.25 m Black Metal foil shield, Common shield, Shielded, Halogen

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
0.25 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cat 6 S-FTP Patch cable, Cu, LSZH, AWG 27/7, length 0.25 m, 10 pieces, color black

  • With LSZH (Low Smoke Zero Halogen) outer sheath for best fire behavior and low smoke emission.
  • Transparent Red colored plug with metal shielding for easy identification of category 6 (250 MHz)
  • Inner conductor: Copper (Cu)
  • PoE+ compatible

Technical specifications

  • Category: Cat 6
  • Shielding: S-FTP, pairs in metal foil and braid shielded
  • Cable setup 4 x 2 AWG 27/7 twisted pair
  • Colour: Black
  • Length: 0.25 m
  • Allocation 1:1
  • Sheath: LSOH
  • Packaging: Digitus Polybag
  • Track 1: Modular RJ45 (8/8) connector
  • Track 2: Modular RJ45 (8/8) connector
Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Black

Connector version

straight

Cable features

Metal foil shield

Common shield

Shielded

Halogen-free

Simplex

double shielding

twisted pairs

27/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934513 Digitus DK-1644-0025-BL-10 RJ45 Patch cable CAT 6 S/FTP 0.25 m Black Metal foil shield, Common shield, Shielded, Halogen

Description

The DIGITUS® Category 6 Class E patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 6 standard. They guarantee that the cable installation meets the ISO & EN Channel specification and offer an excellent performance in the DIGITUS® CAT 6 cabling. The performance has been tested up to 250 MHz, including performance features such as near-talk ("NEXT"). The DIGITUS® patch cables have been specially developed to meet all requirements in the various application areas. Each cable is equipped with a molded kink protection sleeve with strain relief. In addition, the grommet has a locking lever protection, which prevents the wiring from being hooked up and the break-off of the locking lever of the plug. A simple identification of category 6 is made possible by the red coloring of the connectors.

This text is machine translated.

Features

  • 2x RJ45 plug (8P8C)
  • Hoods with kink protection, strain relief and locking protection
  • Length designation on the hoods
  • Inner conductor: Copper (Cu)
  • 10 pieces

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.