• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-1644-A-020/B RJ45 Patch cable CAT 6A S/FTP 2.00 m Blue Halogen-free, twisted pairs, incl. detent, Flame-retar

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
2.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

966 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGITUS Professional CAT 6A S-FTP Patch Cable, LSZH, AWG 26/7, twisted pair, 2 m long, blue

  • Excellent Power and connection quality for your network.
  • With hoods with bend protection, strain relief and locking lever protection.

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Blue

Connector version

straight

Cable features

Halogen-free

twisted pairs

incl. detent

Flame-retardant

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1545711 Digitus DK-1644-A-020/B RJ45 Patch cable CAT 6A S/FTP 2.00 m Blue Halogen-free, twisted pairs, incl. detent, Flame-retar

User & Safety Instructions

User & Safety Instructions 1545711 Digitus DK-1644-A-020/B RJ45 Patch cable CAT 6A S/FTP 2.00 m Blue Halogen-free, twisted pairs, incl. detent, Flame-retar

Certificate

Certificate 1545711 Digitus DK-1644-A-020/B RJ45 Patch cable CAT 6A S/FTP 2.00 m Blue Halogen-free, twisted pairs, incl. detent, Flame-retar

Description

The DIGITUS® category 6A Class EA patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 6A standard. You guarantee that the cable installation of ISO and EN channel specification and offer an outstanding performance in the DIGITUS ® CAT 6E cabling. The performance was up to 500 MHz tested, including performance characteristics, such as the Nahnebensprechen ("NEXT"). The DIGITUS® Patch cables were specially developed for all requirements in the various areas of application in full. Each cable is equipped with a molded strain relief sleeve with strain relief. In addition, the sleeve a locking lever protection which is the sticking-up of the cable and the breaking of the stop lever from the plug-in. A simple identification of the category 6A is indicated by a yellow coloring of the plug.

This text is machine translated.

Features

  • Hoods with bend protection, strain relief and locking lever protection
  • Long term on the hoods

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)