• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-2933-07 Fibreglass FO Cable [1x LC plug - 1x LC plug] 9/125 µ Singlemode OS2 7.00 m

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus fiber optic patch cable OS2 - 7 m LC on LC Fiber optic cable - LSZH - Duplex single mode 09/125µ - 10 GBit/s. - Yellow

  • to LC plug
  • Duplex- Cable
  • Factory colour: Yellow

Technical specifications

  • Hood: Plain
  • Color cable: Yellow
  • Connection 1: LC
  • Connection 2: LC
  • Fiber diameter: 9/125µ
  • Cable type: I-VH 2E9/125µ
  • Fiber class: OS2
  • Type: Singlemode
  • Packaging: Digitus Polybag
  • Length: 7 m
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

LC plug

Fibre type

9/125 µ

Singlemode OS2

Duplex

Cable length

7.00 m

Factory colour

Yellow

Content

1 pc(s)

Cable design

Round

Cable features

Flexible

Shielded

Duplex

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335535 Digitus DK-2933-07 Fibreglass FO Cable [1x LC plug - 1x LC plug] 9/125 µ Singlemode OS2 7.00 m

Datasheet 2335535 Digitus DK-2933-07 Fibreglass FO Cable [1x LC plug - 1x LC plug] 9/125 µ Singlemode OS2 7.00 m

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Duplex cable
  • LSOH
  • Connector with ceramic ferrule
  • cable diameter 3mm
  • Individually packed with measurement protocol

Scope of delivery

  • Fiber optic patch cable, duplex, LC to LC SM OS2 09/125 µ, 7 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.