• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-10-TRAY-1-B 10 inch Server rack cabinet shelf with air vents, Perforated Suitable for (cabinet depths): > 300

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

254 mm (10") 1HE shelf, fixed installation 44x254x150 mm, color black (RAL 9005)

  • Best suitable for components that cannot be installed in 254 mm (10")
  • Slim design, which takes only 1 height unit
  • Simple and fast installation or removal

Technical specifications

  • Color: Black, RAL 9005
  • HEY: 1
  • Width x depth Inner storage area 210 x 147 mm
  • Width x depth of the entire shelf outside: 254 x 149 mm
Product type

Server rack cabinet shelf

Features

with air vents

Perforated

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 300 mm

Load capacity (max.)

25 kg

Material

Steel plate

Factory colour

Black (RAL 9005)

Width

254 mm

Height

45 mm

Depth

150 mm

Weight

0.45 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380167 Digitus DN-10-TRAY-1-B 10 inch Server rack cabinet shelf with air vents, Perforated Suitable for (cabinet depths): > 300

Description

The Digitus 10" shelves The delivery is complete with mounting material and is thus directly ready for use. Use Digitus

This text is machine translated.

Features

  • Stable, perforated perforated perforated perforated plate
  • Complete with attachment material
  • Attach to the front 10"