• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-10 TRAY-1 10 inch Server rack cabinet shelf Fixed Grey-white (RAL 7035)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 16.99
-44 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cabinet shelf

Features

Fixed

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Load capacity (max.)

25 kg

Material

Steel

Factory colour

Grey-white (RAL 7035)

Width

152 mm

Height

44 mm

Depth

160 mm

Weight

460.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 974010 Digitus DN-10 TRAY-1 10 inch Server rack cabinet shelf Fixed Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 974010 Digitus DN-10 TRAY-1 10 inch Server rack cabinet shelf Fixed Grey-white (RAL 7035)

Description

For devices whose casing cannot be directly screwed into, for instance small switches, routers, telecom devices. They can be simply positioned on the base plate.

More interesting products

(*All information is plus legal VAT)