• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 D-20-U 19 inch Server rack door with window 20 U Grey

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus glass front door for 19" 20HE wall housing Unique series

  • Suitable for Digitus 20HE wall housing Unique DN-19 20-U, DN-19 20U-6/6, DN-19 20-U-3
  • Safety glass door with steel frame in gray (RAL 7035)
  • Lock and key included (Type 9473)

Technical specifications

Product type

Server rack door with window

Suitable for server rack cabinet (inch)

19 inch

Rack unit

20 U

Material

Steel

Glass

Content

1 pc(s)

Factory colour

Grey

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556298 Digitus DN-19 D-20-U 19 inch Server rack door with window 20 U Grey

Description

Spare door for Digitus wiring cabinet for wall mounting the Unique series. Safety glass with steel frame. Supplied with lock and key (Type 9473).


This text is machine translated.

Features

  • Safety glass door with steel frame in gray (RAL 7035)
  • Lock and key included (Type 9473)

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)