• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 DOOR-12-U-SW 19 inch Server rack door with window 12 U Black

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Digitus glass front door for 19" 12HE wall housing Unique series

  • Suitable for Digitus 12HE wall housing unique: DN-19 12-U-SW, DN-19 12U-6/6-SW, DN-19 12-U-3-SW
  • Safety glass door with steel frame in black (RAL 9005)
  • Lock and key included (Type 9473)

Technical specifications

Product type

Server rack door with window

Suitable for server rack cabinet (inch)

19 inch

Rack unit

12 U

Material

Steel

Glass

Content

1 pc(s)

Factory colour

Black

Rack size

483 mm (19")

Keyboard layout

Keyboard not included

Weight

3.95 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556300 Digitus DN-19 DOOR-12-U-SW 19 inch Server rack door with window 12 U Black

Description

Spare door for Digitus wiring cabinet for wall mounting the Unique series. Safety glass with steel frame. Supplied with lock and key (Type 9473).


This text is machine translated.

Features

  • Safety glass door with steel frame in black (RAL 9005)
  • Lock and key included (Type 9473)

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)