• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 EARTH 19 inch Server rack cabinet PG kit Multicolour

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cabinet PG kit

Suitable for server rack cabinet (inch)

19 inch

Material

Copper

Content

1 pc(s)

Factory colour

Multicolour

Rack size

483 mm (19")

Weight

0.284

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 972226 Digitus DN-19 EARTH 19 inch Server rack cabinet PG kit Multicolour

Description

Suitable for all Digitus 48.3 cm (19 ") Cabinets. For grounding of the installed components in the cabinet.

Features

  • Attachment to the system perforation.
  • Copper bus bar
  • 6 connection points with 6 ground lines.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)