Datasheet 704683 Digitus DN-19 FAN-6-SRV 19 inch 6 x 1 U Grey
User & Safety Instructions
User & Safety Instructions 704683 Digitus DN-19 FAN-6-SRV 19 inch 6 x 1 U Grey
Description
The Roof Ventilation Units are suitable for all server cabinet of the Unique series. The installation in the roof module of the cabinet can be done quick and easy. A switch as well as an adjustable thermostat provide best options for customizations. The model is available in standard color grey (RAL 7035) and black (RAL 9005), equipped with either four or six fans.
· For installation into top-floor module · 6 fans · Noise level: 47 dBm · Thermostat adjustable from 0 ~ +35°C · On/off switch
The Roof Ventilation Units are suitable for all server cabinet of the Unique series. The installation in the roof module of the cabinet can be done quick and easy. A switch as well as an adjustable thermostat provide best options for customizations. The model is available in standard color grey (RAL 7035) and black (RAL 9005), equipped with either four or six fans.
· For installation into top-floor module · 6 fans · Noise level: 47 dBm · Thermostat adjustable from 0 ~ +35°C · On/off switch