• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 FAN-4-SRV-B 19 inch 4 x 1 U Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roof Cooling Unit for Unique Server Cabinets

  • The DIGITUS 483 mm (19") equipment is made for high demand IT-infrastructure solutions, produced on German standards.
  • 'DIGITUS' logo in white text on a black background.

Technical specifications

Product type

Server rack cabinet fan

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

No. of fans

4 x

Noise level

47 dB

Content

1 pc(s)

Factory colour

Black

Width

435 mm

Weight

4.60

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 704694 Digitus DN-19 FAN-4-SRV-B 19 inch 4 x 1 U Black

Description

The Roof Ventilation Units are suitable for all server cabinet of the Unique series. The installation in the roof module of the cabinet can be done quick and easy. A switch as well as an adjustable thermostat provide best options for customizations. The model is available in standard color grey (RAL 7035) and black (RAL 9005), equipped with either four or six fans.

· For installation into top-floor module
· 4 fans
· Noise level: 47 dBm
· Thermostat adjustable from 0 ~ +35°C
· On/off switch

Features

  • 4 fans, on/off switch, Thermostat adjustable 0 - +35°,

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)