• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 ORG-2 19 inch Server rack cabinet cable duct 2 U Grey-white (RAL 7035)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus 2HE cable guide bracket, gray

  • 2 HERobust sheet steelIncl. attachment materialSet of 10

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Dim

(W x H x D) 110 x 45 x 44 mm

Material

Steel

Content

10 pc(s)

Factory colour

Grey-white (RAL 7035)

Width

110 mm

Height

45 mm

Depth

44 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633248 Digitus DN-19 ORG-2 19 inch Server rack cabinet cable duct 2 U Grey-white (RAL 7035)

Description

Suitable for all Digitus DIGITAL® cabinets. For orderly routing of cables. Mounting on the side of the frame or the frame holes of the cabinet.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?