• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 ORG-3-1 19 inch Server rack cabinet cable duct 3 U Suitable for (cabinet depths): > 300 mm Grey-white (RAL

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3HE cable management ring, 70x150 mm, set (10 pieces), gray (RAL 7035)

  • For attachment to the 483 mm (19") profile rails
  • Robust sheet steel
  • Incl. attachment material

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Suitable for (cabinet depths)

> 300 mm

Dim

(W x H x D) 40 x 158 x 70 mm

Material

Steel plate

Content

10 pc(s)

Factory colour

Grey-white (RAL 7035)

Width

40 mm

Height

158 mm

Depth

70 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1909688 Digitus DN-19 ORG-3-1 19 inch Server rack cabinet cable duct 3 U Suitable for (cabinet depths): > 300 mm Grey-white (RAL

User & Safety Instructions

User & Safety Instructions 1909688 Digitus DN-19 ORG-3-1 19 inch Server rack cabinet cable duct 3 U Suitable for (cabinet depths): > 300 mm Grey-white (RAL

Description

The cable management brackets ensure order in your 483 mm (19") cabinet. The robust steel sheet construction provides a flexible and optimal solution for structured cabling. The delivery includes 10 cable guide rings as well as the required mounting material.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?