• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 PLINTH-6/10-1 19 inch Server rack cabinet socket 2 U Suitable for (cabinet depths): 1000 mm Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plinth for the Unique Server Cabinet Series - 600x1000 mm

  • The DIGITUS 483 mm (19") equipment is made for high demand IT-infrastructure solutions, produced on German standards.

Technical specifications

Product type

Server rack cabinet socket

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Suitable for (cabinet depths)

1000 mm

Dim

(W x H x D) 600 x 100 x 1000 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

600 mm

Height

100 mm

Depth

1000 mm

Rack size

483 mm (19")

Weight

6.270

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 703984 Digitus DN-19 PLINTH-6/10-1 19 inch Server rack cabinet socket 2 U Suitable for (cabinet depths): 1000 mm Grey

Description

The DIGITUS 19" equipment is designed and produced for DIGITUS Compact and Unique Cabinet Series.

· Easy installation underneath the cabinets
· 1.5 mm sheet steel
· Removable side panels
· Rear side panel with brush cable entry

Features

  • Easy installation under the cabinets
  • 1.5 mm steel sheet
  • Removable side panels

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)