• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 TRAY-2-55-SW 19 inch Server rack cabinet shelf 2 U Fixed Suitable for (cabinet depths): > 800 mm Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelf for fixed installation in 483 mm (19") Cabinets

  • Fixed installation
  • Load capacity up to 25 kg

Technical specifications

Product type

Server rack cabinet shelf

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Suitable for (cabinet depths)

> 800 mm

Load capacity (max.)

25 kg

Dim

(W x H x D) 483 x 88 x 550 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Height

88 mm

Depth

550 mm

Weight

3.746

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 992394 Digitus DN-19 TRAY-2-55-SW 19 inch Server rack cabinet shelf 2 U Fixed Suitable for (cabinet depths): > 800 mm Black

Description

The shelves for fixed installation are easy to install at the 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel with a high load capacity, they are the optimal surface for your network components. Available in color grey (RAL 7035) and black (RAL 9005).

· Fixed installation
· Sturdy, perforated sheet steel
· Delivery with complete set of needed fixing material

Features

  • Fixed installation
  • Sturdy, perforated hole plate
  • Color black RAL 9005
  • Holds up to max.25 kg
  • Including mounting smet material

Scope of delivery

  • Shelves, mounting material

What kind of 19" IT System Cabinet Accessories are you looking for?