• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 TRAY-1-400 19 inch Server rack cabinet shelf 1 U Fixed Suitable for (cabinet depths): > 600 mm Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cabinet shelf

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 600 mm

Load capacity (max.)

15 kg

Dim

(W x H x D) 483 x 44 x 400 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

483 mm

Height

44 mm

Depth

400 mm

Height

1 U

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 972221 Digitus DN-19 TRAY-1-400 19 inch Server rack cabinet shelf 1 U Fixed Suitable for (cabinet depths): > 600 mm Grey

Description

For not filing 48.3 cm (19 ") mountable system components. Used in all Digitus 48.3 cm (19 ") cabinets, as well as 48.3 cm (19") Universal racks, depending on the cabinet depth.

Features

  • Attachment to the 48.3 cm (19") Angle profiles
  • Fixed mounting
  • Sturdy, perforated sheet steel
  • Grey (RAL 7035)
  • Holds up to max.25 kg
  • COMPLETE WITH ATTACHMENT MATERIAL

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)