• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-31119 19" server rack cabinet (W x H x D) 1000 x 2053 x 800 mm 42 U Grey, Grey (RAL 7035)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

42HE network cabinet Unique, 2053x800x800 mm, perforated front door, perforated double rear door, gray

  • The roof is prepared for the intake of a fan unit and a mounted, removable cover
  • Retractable cable inlet with foam rubber seal in the floor
  • Locking system with pivot lever handle on front and rear door (prepared for accommodating half-cylinder profile; adapter included)
  • Steel front and back door with 70% perforation for improved air circulation and waste heat

Technical specifications

  • Installation depth for components min.-max.: 563-743 mm
  • Width: 800
  • Color: Light gray, RAL 7035
  • Front door: Steel door, perforated, double-wing
  • HEY 42
  • Rear door: Steel door, perforated, double-wing
  • Cabinet type: Network cabinet
  • Side walls: Without
  • Depth: 800 mm
  • Load capacity 800
  • IP protection class: None
  • Mounted: Yes
Product type

19" server rack cabinet

Rack unit

42 U

Width

1000 mm

Height

2053 mm

Depth

800 mm

Material

Steel plate

Dim

(W x H x D) 1000 x 2053 x 800 mm

Weight

122000 g

Factory colour

Grey

Grey (RAL 7035)

Rack size

483 mm (19")

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482308 Digitus DN-31119 19" server rack cabinet (W x H x D) 1000 x 2053 x 800 mm 42 U Grey, Grey (RAL 7035)

Description

The Unique series of network cabinets are designed for the user-friendly installation of active and passive network components along with clean cabling. Each cabinet is made of steel sheet up to 1.5 mm thick and provides for a very good stability as a robust steel construction due to special sheet metal bending technology. The coloring is done by powder coating in the colors gray (RAL 7035) and black (RAL 9005). In special cases, the cabinets can be dismantled to reach difficult-to-access sites. The doors can be easily dismantled, a door stop can be changed. The roof is equipped with a separate lid including ventilation slots for improved air circulation. Furthermore, the roof is prepared for the intake of a fan module for active ventilation. The network cabinets contain 2 pairs (4 pieces) mounted 483 mm (19") profile rails inside. These are galvanized and marked with the height unit (can be counted in both directions). They can be adjusted in depth and are additionally connected with deep struts in the cabinet to enable intensive removal with 483 mm (19") components. Cable management is an important aspect of the installation. There is a sliding cable inlet with foam rubber seal in the bottom of each cabinet. Cabinets from 26HE are equipped with two rear cable inlets with brush strip above and below the back door. For cabinets with a width of 800 mm or more, the cable routing options are extended by additional inlets with brush strip on the left and right in the roof and floor. In addition, vertical cable routing channels with panel on the left and right of the 483 mm (19") profile rails are mounted in the front (for cabinets with widths from 800 mm). A widely available portfolio of accessories for cable routing, shelves, etc. helps to meet many requirements of daily practice.

This text is machine translated.

Features

  • Without side walls for easy access & stacking (with optional connector set)
  • Supplied fully assembled
  • Steel front and rear door with 70% perforation, double-wing
  • Locking system with pivot lever handle on front and rear door (prepared for accommodating half-cylinder profile; adapter included)
  • 1-point locking on all doors
  • 120° door opening angle of the front and rear doors
  • Includes 4 leveling feet, which are already attached under the cabinet
  • 483 mm (19") profile rails mounted on the front and rear inside the cabinet, galvanized
  • 483 mm (19") profile rails are adjustable in depth and marked with the height unit
  • Built-in deep struts provide stability
  • Retractable cable inlet with foam rubber seal in the floor
  • The roof is prepared for the intake of a fan unit and a mounted, removable cover
  • Various ground points in the cabinet for installation components

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)