• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-80117 DN-80117 Network switch 8 ports 10 / 100 / 1000 MBit/s

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus L2 managed Gigabit Ethernet Switch 8-port, 10"

  • Despite its compact size, the managed L2+ switch fulfills the highest network requirements for professional applications, e.g. in small and medium-sized enterprises
  • Features such as port control, port mirroring, VLAN, and multicast support include Map and administer convergence applications on medium-sized networks with the switch
  • In addition to a separate web interface, the protocols SNMP, SSH, CLI, Telnet, TACACS+ and RMON are available for administration of the LAN switch (including security functions such as password protection)

Technical specifications

  • Number of ports: 8 x 10/100/1000Base-TX RJ45
  • Standards: IEEE802.3, IEEE802.3u, IEEE802.3ab, IEEE802.3x Full Duplex Flow Control, IEEE802.3ab Link aggregation
  • Forwarding rate: 10/100/1000 Mbps
  • LED displays: power, Link/Act
  • Backplane bandwidth: 16G
  • Forwarding capacity: 11.9 Mpps
  • Jumbo frame size: 16K
  • MAC addresses: 8K
  • Port features: Port control, port isolation, port loop detection
  • Port mirroring: Multi to 1 sniffer
  • VLAN: Port-based & 802.1q tag-based VLANs
  • Link Aggregation: 8 groups
  • Rate limit: 64kbps
  • Spanning Tree: Supports STP, RSTP, MSTP
  • Ring Protocol: Supports EAPS
  • Multicast: Supports 256 multicast groups & IGMP snooping for multimedia applications
  • Supports Static ARP & Static Routing, up to 32 VLAN interfaces
  • QoS: 4 queues per port, scheduling algorithm: WRR, SP, WFQ, port-based, MAC-based, 802.1p, DSCP classification
  • ACL: Standard IP, Extend IP, MAC IP, ARP, 512 entries
  • Security: MAC-based authentication, AAA/RADIUS authentication, WEB/Telnet password protection, Accessing privilege mode password protection
  • Supports SMNP
  • Supports ICMPv6, IPv6 Neighbor Discovery, MLD Snooping, IPv6 Telnet
  • Management interfaces: WEB, SNMP, CLI, Telnet, TACACS+, RMON
  • Power consumption: 15W max.
  • Operating voltage 100 - 240 V AC, 50/60 Hz, integrated power supply (IEC C13 connector)
  • Operating temperature: 0 °C ~ 40°C
  • Storage temperature -10°C ~ 70°C.
  • Operating humidity: 20% ~ 85% (non-condensing)
  • Housing: Metal (with protective conductor connection)
  • Dimensions: W 250 mm x D 150 mm x H 44 mm
  • Weight: 1,140 kg (without packaging)
  • Number of ports: 8
  • Ethernet speed: Gigabit
  • Managed: Yes
  • Mounting type: 10 inch, desktop
  • VLAN: Yes
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

8

10/100/1000 Mbps ports

8 x

Port type

RJ45

Auto-uplink at each port

Yes

Jumbo frames

Yes

Power supply (LOV)

mains-powered

MAC addresses

1

Weight

1140 g

Width

250 mm

Height

44 mm

Depth

150 mm

Type

DN-80117

Interfaces

RJ45

IP20

Factory colour

Black

Operating voltage

230 V AC

Max. ambient temperature

40 °C

Min. ambient temperature

0 °C

Port

8 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274996 Digitus DN-80117 DN-80117 Network switch 8 ports 10 / 100 / 1000 MBit/s

User & Safety Instructions 2274996 Digitus DN-80117 DN-80117 Network switch 8 ports 10 / 100 / 1000 MBit/s

Description

The 8-port Gigabit L2+ switch is designed for networks of small to medium-sized enterprises. With special functions such as port control, port mirroring, VLAN functions and multicast support, the switch is optimally tailored to the needs of convergence applications of medium networks. Based on ASIC integration technology, non-blocking Gigabit IP switching solutions are supported. The switch can be used both as a desktop switch and for installation in 10-inch enclosures. 8 gigabit ports are integrated, which can be configured individually via different interfaces. The overall height is 1HE.

This text is machine translated.

Features

  • The total power consumption of the gigabit switch is max. 15 watt - supported standards: IEEE802.3, IEEE802.3u, IEEE802.3ab, IEEE802.3x full duplex flow control, IEEE802.3ab aggregation
  • Together with a 10-inch network casing and further 10" components, such as patch panel and connector strip, an efficient but space-saving network infrastructure can be set up

Scope of delivery

  • 10-inch 8-port Gigabit Ethernet Switch, L2+ managed
  • Mains connection cable with cold device coupling (IEC C13)
  • QIG