• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-81000-02 DN-81000-02 SFP transceiver module 1.2 GBit/s 0.55 km Module type LC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIGITUS Professional SFP module, Gigabit, up to 0.55 km, LC DUPLEX Multimode, 850 nm, Cisco Compatible

  • Mini GBIC SFP (Small Form-Factor Pluggable) module with high quality and maximum reliability
  • 1.25 Gbps maximum data rate
  • For a distance of up to 0.55 km
  • Suitable for 50/125 µm, 62.5/125 µm multimode glass fiber cable
  • MSA (Multi-Source Agreement) compatible, programd for CISCO

Technical specifications

  • Maximum data transfer rate: 1.25 Gbps
  • Connection: 1 x LC Duplex
  • Wavelength 850 nm.
  • Standard: 1000Base-SX (for short distances)
  • Transmission power: Minimum 8 dBm, Maximum -3 dBm
  • Reception sensitivity: Minimum -20 dBm
  • Distance: up to 0.55 km
  • Suitable for: 50/125 µm, 62.5/125 µm multimode glass fiber cable
  • Power supply: 3.3V
  • Operating temperature: -0 to + 70 °C.
Product type

SFP transceiver module

Transfer rate

1.2 GBit/s

Interfaces

LC

Module type

LC

Distances up to

0.55 km

LAN transfer rate

1000 MBit/s

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1515950 Digitus DN-81000-02 DN-81000-02 SFP transceiver module 1.2 GBit/s 0.55 km Module type LC

Description

The Digitus Mini GBIC (SFP) transceiver modules offer the highest quality and reliability. Whether from switch to switch, converter to switch, converter to converter or more extensive possibilities: the large variety of DIGITUS modules allows you a flexible use of fiber-optic technology. The conformity with the MSA (Multi-Source Agreement) Standard, compatibility with third-party is guaranteed.

This text is machine translated.

Features

  • High quality and maximum reliability
  • Enstspricht the IEEE 802.3z Gigabit Standard
  • Class 1 laser product according to EN60825-1
  • Easy Plug and Play installation.
  • Hot pluggable
  • Secure Schnellverschluss-Mechanismusafe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.