• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-82121-1_040 1x SC, LAN, LAN 10/100 MBit/s, LAN 10/100/1000 MBit/s, SC Duplex Media converter 10 / 100 / 1000

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus Gigabit Ethernet media converter, single-mode SC connector, 1310nm, up to 40km

  • Range up to 40km
  • Sends data in high quality and also offers the highest reliability
  • A fast transmission is guaranteed in the gigabit range

Technical specifications

  • Connections: 1x RJ45, 1x SC Duplex
  • Range up to 40km
  • Wavelength: 1310 nm
  • Supported standards: IEEE 802.3 Ethernet, IEEE 802.3u Fast Ethernet, IEEE 802.3z Gigabit Ethernet
  • 2MB data buffer
  • Operating temperature 0 to 60°
  • Dimensions (L x W x H): 95mm x 70mm x 26mm
  • Weight: 200 g
  • Standalone converter with external power supply
  • Input voltage 5V/DC
Product type

Media converter

Interfaces

1x mains power

1x RJ45 (LAN)

1x SC Duplex

Link

1x SC

LAN

LAN 10/100 MBit/s

LAN 10/100/1000 MBit/s

SC Duplex

Transfer rate

10 / 100 / 1000 MBit/s

Length

70 mm

Width

95 mm

Height

26 mm

Weight

200 g

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2274991 Digitus DN-82121-1_040 1x SC, LAN, LAN 10/100 MBit/s, LAN 10/100/1000 MBit/s, SC Duplex Media converter 10 / 100 / 1000

User & Safety Instructions

User & Safety Instructions 2274991 Digitus DN-82121-1_040 1x SC, LAN, LAN 10/100 MBit/s, LAN 10/100/1000 MBit/s, SC Duplex Media converter 10 / 100 / 1000

Description

Digitus DIGITAL's media converters are an ideal solution for migrating copper and fiber signals. You can now access fiber optic technology and bridge several kilometers without having to replace your entire network cabling. You can react to your individual requirements with an extensive range of products. The intuitive operation guarantees a quick and easy installation. The Link Fault Pass Through function enables trouble-free working. This allows the administrator to quickly identify and resolve problems in the infrastructure. Years of experience and a wide range of products make Digitus DIGITUS a reliable partner for your network technology.

This text is machine translated.

Features

  • Converts wire-based network signals into fiber optic signals
  • 10/100/1000Base-TX to 1000Base-LX
  • single mode Dual fiber
  • Automatic cable detection - Auto MDI/MDI-X function
  • Auto-detection of full And half-duplex
  • diagnostics LEDs
  • suitable for status and activity monitoring For 9/125µm fiber optic cables

Scope of delivery

  • Media converter
  • Quick start guide
  • Power supply unit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.