• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-91612SD-EA 12 ports CAT 6A 1 U

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desktop CAT 6A, Class EA patch panel, shielded

  • Applicable for SOHO solutions
  • CAT6A

Technical specifications

Product type

Network patch box

CAT 6A

Rack unit

1 U

Transfer rate

10 GBit/s

Port

12 ports

Patch panel design

Equipped

Connection method

LSA+

Connections

12 x RJ-45 female12 ports

Width

241 mm

Height

44 mm

Factory colour

Black (RAL 9005)

Length

109 mm

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1345782 Digitus DN-91612SD-EA 12 ports CAT 6A 1 U

User & Safety Instructions

User & Safety Instructions 1345782 Digitus DN-91612SD-EA 12 ports CAT 6A 1 U

Description

The Desktop Patch Panels from DIGITUS® are the ideal solution for SoHo applications (Smart Office Home Office).The fully shielded RJ45 sockets provide an optimal stability for your cables with best performances.

· Transmission properties: Category 6A, Class EA
· Area of application: Up to 500 MHz, 10GBase-T
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C, 802.3af, 802.3at PoE+
· General properties:
· Suitable for surface mount installation
· RJ45 female, 8P8C
· Cable installation via LSA strips, color coded according to EIA/TIA 568 A & B
· Cable fixing with cable tie
· Central ground connection
· 360° shield coverage
· Mechanical properties:
· Housing material: 1.5 mm galvanic cold rolled steel, acc. to EN1.4301, UNS S30400, AISI 304 and LMSAD110
· RJ45 female material: ABS UL 94V-0
· RJ45 female contact: Tinned phosphor bronze, 0.5 ? gold-plated contact
· RJ45 shielding: Tinned bronze
· LSA termination clamp: Krone LSA+, UL 94V-2, zinc plated phosphor bronze
· Ground wire: Not included
· Conductor plate: FR4, UL 94V-0
· Physical properties:
· Insertion force: 30N max. (IEC 60603-7-5)
· Retention strength: 7.7 kg between jack and plug
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
· Mating cycles female: > 750 acc. to ISO/IEC 11801, IEC 60603-7-5
· Clamp: > 200 acc. to ISO/IEC 11801, IEC 60603-7-5
· IDC wire size: 22 – 26 AWG solid and stranded conductor
· Insulation resistance: > 500 MOhm
· Contact resistance: < 20 MilliOhm
· Dielectric strength: 1000 VDC (Contact/Contact), 1500 VDC (Contact/Ground)

Features

  • Class EA, up to 500 MHz, ISO IEC 11801, EN 50173
  • 10 Gbit Ethernet
  • Material housing: SECC, 1.5 mm galvanised steel kaltgewalzter in accordance with EN 1.4301, US S30400, AISI 304 and LMSAD 110
  • Fixing options for cable ties
  • Central grounding connection
  • Ports: 12
  • Color: black (RAL 9005)
  • HE: 1

Scope of delivery

  • Desktop panel
  • Mounting instruction
  • Cable ties

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.92€ 43.92*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)