• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93802-6-SH Network installation kit CAT 6A Unequipped

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Front panel, 45x45 mm, 1-port, angled for DN-93802-5-SH, RAL 9003

  • Integrated labeling field with transparent viewing window
  • With slide-on dust protection cover over the port
  • Design compatible with many common frames (45 x 45 mm, French layout)

Technical specifications

  • Material: ABS & PC
  • Dimensions 45 x 45 x 38.6 mm (H x W x D)
  • Mounting height 25.6 mm (from frame / 30° angled)
  • Color: Signal white (RAL 9003)
Product type

Network installation kit

CAT 6A

Patch panel design

Unequipped

Connection method

Keystone module

Width

40 mm

Height

30 mm

Depth

38.6 mm

Length

40 mm

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380192 Digitus DN-93802-6-SH Network installation kit CAT 6A Unequipped

Description

The front panel with dimensions 45 x 45 mm can be used in different frames / front panels. It is suitable for the recording of keystone modules from the copper range, such as the DIGITUS® cat 6A keystone module DN-93617 or keystone modules with Digitus USB or audio connections. The retractable protective flap protects the integrated keystone module from dust and dirt. The integrated labeling field with transparent viewing protection window is used to identify the connection. In addition, 4 blue plastic symbols are included in the delivery, which can be placed under the labeling field depending on the application. ideal for use in any type of network application in home or office.


This text is machine translated.

Features

  • Made of high-quality ABS & PC
  • For use in the area of network cabling Integrated labeling field
  • Dust protection cover, can be slid open
  • 4 x symbols for insertion below the labeling field (CAT6, CAT6A, telephone, computer)

Scope of delivery

  • Front panel, 1-port, 45 x 45 mm, angled, for DN-93802-5-SH frame
  • 4 x symbols (cat 6, cat 6A, telephone, computer)

What kind of Patch Panels & Patch Fields are you looking for?