• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-97663 19 inch Server rack cabinet cable duct 1 U Black, Black (RAL 9005)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19" cable patch panel with brush strips, 1HE, 4x bracket, black

  • Easy to set up
  • Optimal cable management options due to cable rings and additional bushings with brush strip

Technical specifications

  • 4x aluminum cable guide bracket (44x60 mm)
  • 3x cable outlet with brush (25x110 mm)
  • Color: Black, RAL 9005
  • HEY: 1
  • Dimensions (HxWxD) 44 mm, 482 mm, 72 mm
Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 482 x 44 x 72 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Black (RAL 9005)

Width

482 mm

Height

44 mm

Depth

72 mm

Weight

0.366

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1934495 Digitus DN-97663 19 inch Server rack cabinet cable duct 1 U Black, Black (RAL 9005)

User & Safety Instructions

User & Safety Instructions 1934495 Digitus DN-97663 19 inch Server rack cabinet cable duct 1 U Black, Black (RAL 9005)

Description

The cable-management panels are attached to the 483 mm (19") rails. Four cable routing clips and three cable passages with brush allow easy horizontal routing of patch cables. An optimal cable management in your 483 mm (19") network or server cabinet is guaranteed.

This text is machine translated.

Features

  • For attachment to the 483 mm (19") profile rails
  • Robust sheet steel
  • Incl. attachment material

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)