
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Digitus 12V / 1.25A / 15W step-shape DIN-rail power supply (ultra-slim, class II)
- Extremely slim 18 mm step shape housing – Ideal for narrow distribution cabinets.
- 12 V / 1.25 A / 15 W stable DC power supply - for industrial and building technology.
- High efficiency of 85 % – optimized for continuous operation.
- Wide-range input 90–264 V AC / 127–370 V DC – can be used globally
- Adjustable output voltage 10.8–13.8 V for flexible applications.
- Comprehensive protection: Short circuit, overload and overvoltage protection.
- DIN-Rail mount (TH35) – tool free and fast.
- Insulation Class II & Class 2/LPS - high electrical safety.
- Wide temperature range –20 to +47 °C – reliable in demanding environments.
- Perfect for control systems, IoT gateways, door and access modules, as well as KNX/Modbus peripherals.
Technical specifications
- Output voltage 12 V DC
- Output current: 1.25 A
- Power output 15 W
- Voltage setting range 10.8–13.8 V
- Ripple & noise: 120 MVP-p
- Voltage Tolerance: ± 2 %
- Line regulation: ±1 %
- Load regulation: ±1 %
- INPUT VOLTAGE 90–264 V AC / 127–370 VDC
- Frequency range 47 - 63 Hz
- INRUSH CURRENT: 25 A @ 115 V/45 A @ 230 V.
- AC POWER CONSUMPTION 0.5 A @ 115 V/0.25 A @ 230 V.
- Efficiency: 85%
- Overload protection 110-145% (Hiccup mode, auto recovery)
- Overvoltage protection (OVP) 14.2 - 16.2 V
- Short circuit protection: Yes (auto-recovery)
- Working temperature: -20 °C to +47 °C
- Storage temperature: −40 °C to +85 °C.
- Humidity: 20-90% RH (non-condensing)
- MTBF 1,000,000 H (MIL-HDBK-217F)
- Vibration: IEC60068-2-6 (10–500 Hz, 2G)
- Operating height: Up to 5000 m.
- Insulation Class II
- Class 2 / LPS
- UL62368-1, EN62368-1
- EMC (emission/immunity): EN55032 Class B / EN61000-4-2/3/8/11/5/6/4
- Insulation voltage 4 kV/AC
- Dimensions 18 × 90 × 58 mm
- Weight: 78 g
- Mounting: DIN rail (TH35)
- AC/N (terminal 3), AC/L (terminal 4) connections (input)
- Connections (output): +V (1), −V (2)
- Nominal input voltage
124 - 370 V/DC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
127 V DC
- Output voltage
12 V DC
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
1.25 A
- Output current (max.) - rounded
1.25 A
15 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Clamp
- Dim
(L x W x H) 58 x 18 x 90 mm
- Weight
78 g
- Output voltage (max.)
13.8 V
- Output voltage (min.)
10.8 V
- Operating temperature (max.)
+47 °C
- Manufacturer part #
DN-PWR-SST-1512
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
18 mm
- Height
90 mm
- Length
58 mm
IP20
- Max. temperature
47 °C
- Min. temperature
-20 °C
- Type
DN-PWR-SST-1512 | Ultra-Slim 12V
- Efficiency
85 %
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3791049 Digitus DN-PWR-SST-1512 Rail mounted PSU (DIN) 12 V DC 1.25 A 15 W No. of outputs:1 x Content 1 pc(s)
Description
The Digitus DN-PWR-SST-1512 is an especially compact 12 V rail power supply with 15 W power. With a width of just 18 mm, it is ideal for installations where every millimeter counts - for example in wiring closets, automation or IoT switching cabinets. The broad input voltage range of 90–264 V AC / 127–370 V DC makes a universal application possible. At the output the power supply provides a stable 12 V DC voltage with 1.25 A, Ideal for control systems, sensors, modules and numerous electronic systems. The output voltage can also be finely adjusted between 10.8 and 13.8 V. Thanks to integrated short-circuit, overload and overvoltage protection the power supply works safely and reliably even in demanding environments. With Insulation Class II, Class 2/LPS and tested EMC-conformity the DN-PWR-SST-1512 fulfills high demands in the control cabinet and building installation sector. It is suitable Ideal for applications in building automation, for example for the supply of 12-V sensors and actuators, control modules such as relay cards or low-Power actuators as well as door intercoms, switching modules and Smart home logic. In industrial and automation technology it supplies PLC sub-modules, I/O modules, RS485/RS232 communication devices, mini-PLCs or relay field modules. Also excellent for IoT and Edge applications such as gateways, protocol converters, edge sensors, low Power WLAN or mobile modules and microcontroller applications. In safety and access control technology, it serves as a stable supply for door opener modules, card and RFID readers as well as intercom and intercom systems.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1× Digitus DN-PWR-SST-1512 step-shape DIN-rail power supply (12 V / 1.25 A / 15 W)
- 1× Quick Installation Guide (QIG)

































