• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-55323 Wireless HDMI (set) 30 m 3840 x 2160 Pixel built-in LED display, mobile version

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DS-55323 4K wireless HDMI extender set, 30 m, HDMI - HDMI

  • Wireless HDMI signal transmission up to 30 m (unrestricted view)
  • Point-to-point connection - 1x transmitter (source) + 1x receiver (output device)
  • Supports 4K UHD resolutions (2160p/30Hz)
  • Thanks to Plug & Play, it is easy to use and use – plug in and start, no driver or software required
  • Power supply via USB-C port
  • AES 128 bit encryption
  • WPA2 PROTOCOL, HDMI 2.0/1.4, HDCP 2.2/1.4

Technical specifications

  • WPA2 (WPA2-PSK / WPA2-Enterprise) authentication protocol
  • HDMI VERSION 2.0 (RX) / 1.4 (TX)
  • HDCP VERSION 2.2 (RX) /1.4 (TX)
  • Radio channel IEEE 802.11.b/g/n/ac
  • Frequency band Dual band, 2.4/5G
  • Ports per unit: 1x HDMI plug, 1x USB-C socket
  • Connection button with LED status indicator
  • Power supply: Transmitter - 5V/1A, receiver - 5V/0.6A
  • Compression: H.265
  • Latency: Approx. 5 100 ms
  • PCM audio format
  • Audio channel: 2 channels
  • Supports signal sources (e.g. game consoles, Blu-Ray player, etc.) with HDMI output as well as PCs/notebooks with Windows, MacOS
  • ABS-housing
  • Power consumption: Transmitter approx. 3W, receiver approx. 4W
  • Operating temperature 0 °C - 40 °C
  • Weight: transmitter 31 g, receiver 28 g.
Product type

Wireless HDMI (set)

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Video resolution

3840 x 2160 Pixel

Features

built-in LED display

mobile version

Range (max.)

30 m

Factory colour

Black

Aluminium

Weight

59 g

Length

81 mm

Width

34 mm

Height

13 mm

Dim

(L x W x H) 81 x 34 x 13 mm

Power supply (LOV)

not required

via USB

via screen

Cable length

30 m

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Cable use

TV/monitor

Connection type

HDMI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3132794 Digitus DS-55323 Wireless HDMI (set) 30 m 3840 x 2160 Pixel built-in LED display, mobile version

Description

Enjoy cable-free audio and video transmission in pin-sharp UHD 4K/30Hz with the 4K Wireless HDMI Extender. The set enables an easy setup without driver or software thanks to plug & play. With a range of up to 30 meters at an unobstructed line of sight, it guarantees reliable transmission. The AES 128-bit encryption and the WPA2-protocol ensure a secure data transfer. Compatible with HDMI 2.0/1.4 and HDCP 2.2/1.4. Ideal for home cinemas, conference rooms and training facilities. Discover the freedom of wireless entertainment!

This text is machine translated.

Scope of delivery

  • 1x transmitter unit
  • 1x receiver unit
  • 2x USB A to USB C cable (100 cm)
  • 2x HDMI extension cable (12.5 cm)
  • 1x QIG

Hints

The transmission range for restricted visibility cannot be determined on a flat-rate basis and depends on the local conditions
Walls, glass, etc. reduce the signal cover or cause signal loss

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)