• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-55507 HDMI / RJ45 Adapter [1x HDMI socket - 1x HDMI socket] Black 4K UHD

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Digitus DS-55507 HDMI / RJ45 Adapter [1x HDMI socket - 1x HDMI socket] Black 4K UHD

  • Extends the maximum HDMI cable length to up to 150 m using a simple network cable
  • Extension of the signal (unlimited distance) via the existing local network infrastructure or by means of commercially available network switches (IP-connection)
  • Supports Full-HD video resolutions (1920x1200/60 Hz, 4:4:4)

Technical specifications

  • HDMI 1.4
  • 6.75 Gbps video bandwidth
  • Supports Full HD, 1920x1200/60 Hz, 4:4:4
  • HDCP 1.4
  • Supports CAT 5e, 6, 6A, 7, 8 network cables
  • Maximum transmission distance: 150 m (point-to-point connection)
  • Supports H.256 encoding/decoding
  • USB 1.1
  • Compression: H.265
  • Connections in the transmitter unit:
  • 1x HDMI input (1920x1200/60Hz) - connection signal source
  • 1x RJ45 output - connection CAT transfer cable
  • 1x USB-B input - connection Host PC for using the KVM-functionality
  • 1x IR output - connection of IR transmitter
  • 1x power supply input (DC 5V/1A) - connection of external power supply
  • Connections receiver unit:
  • 1x HDMI output (1920x1200/60Hz) - connection output device
  • 1x RJ45 input - connection CAT transfer cable
  • 2x USB-A (1.1) input - mouse & keyboard connection
  • 1x IR input - IR receiver connection
  • 1x power supply input (DC 12V/1A) - connection of external power supply
  • ESD Protection
  • Operating temperature -10-50°
  • Power consumption: Transmitter approx. 1.4W, receiver approx. 1.7W
  • Housing: metal
  • Dimensions (1 unit): L 9.15 x W 6.7 x H 1.75 cm
  • Weight: transmitter 155 g, receiver 150 g.
  • Colour, black
  • KVM: No.
  • Power over Ethernet (PoE): No.
Product type

TV/monitor Adapter

Connection type

HDMI

RJ45

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

HDMI socket

Factory colour

Black

Video resolution

1920 x 1080 Pixel

2040 x 1080 Pixel

2560 x 1440 Pixel

3840 x 2160 Pixel

Cable features

4K UHD

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

HDMI version

HDMI 2.0

Cable version

HDMI Premium High Speed

Cable specs

HDMI 2.0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2860266 Digitus DS-55507 HDMI / RJ45 Adapter [1x HDMI socket - 1x HDMI socket] Black 4K UHD

Description

The HDMI KVM IP Extender Set comprises of a transmission unit (local location) as well as a receiver unit (remote location). The HDMI signal can be extended to a maximum distance of 150 m via a network cable (CAT 5e or higher) (point-to-point connection). The HDMI signal can also be extended to an unlimited distance over the existing network infrastructure or using standard IP network switches (IP connection). The highest supported video resolution is Full HD (1920x1200/60 Hz, 4:4:4). Similarly, it enables the comfortable access to a computer (mouse & keyboard) via the USB-ports on the receiver unit. It is perfect for industrial, commercial and public applications.

This text is machine translated.

Features

  • KVM functionality for connecting mouse and keyboard
  • Supports CAT 5e, 6, 6A, 7, 8 network cables
  • IR transmission
  • Compact design for simple and flexible installation
  • Robust metal casing

Scope of delivery

  • 1x transmitter unit
  • 1x receiver unit
  • 1x IR transmitter cable (1.5 m)
  • 1x IR receiver cable (1.5 m)
  • 2x power supply (DC 12V/1A, 1.15 m)
  • 1x USB B-A cable (1.5 m)
  • 1x user manual

More interesting products

(*All information is plus legal VAT)