• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-72210-3GE 16 ports KVM console VGA 1280 x 1024 Pixel

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digitus DS-72210-3GE KVM console

  • German keyboard layout, 17" TFT monitor (4:3), anti-glare, unbreakable, resolution: 1280x1024 at 60 Hz
  • The console can be pulled out completely and the screen can be swiveled 120 degrees
  • Connections: 16-port VGA, PS/2, 2x USB (for mouse/keyboard)
  • Cascading: Up to 256 devices with DIGITUS DS-23200-2 / DS-23300-2 (8-/16-port KVM switch)
  • Switch modular KVM switches and keyboard layouts (sold separately)
  • Length of connection cable: 1.8 m (3m & 5m cable available separately: Digitus DS-19232 & DS-19233)

Technical specifications

Product type

KVM console

No. of switchable PCs

16

Video via

VGA

Video resolution

1280 x 1024 Pixel

No. of USB 2.0 ports

3 x

Stackable

Yes

Rack mount option

Yes

Switch function

Hot key

Manual

Mouse click

Key

Distributor/switch features

meets industrial requirements

Power supply (LOV)

via PSU

Factory colour

Black

Weight

12.54 kg

Length

695 mm

Width

480 mm

Height

45 mm

Port

16 ports

Dim

(L x W x H) 695 x 480 x 45 mm

Depth

695 mm

Display resolution

1280 x 1024 Pixel

Interfaces

VGA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1881676 Digitus DS-72210-3GE 16 ports KVM console VGA 1280 x 1024 Pixel

User & Safety Instructions

User & Safety Instructions 1881676 Digitus DS-72210-3GE 16 ports KVM console VGA 1280 x 1024 Pixel

User & Safety Instructions 1881676 Digitus DS-72210-3GE 16 ports KVM console VGA 1280 x 1024 Pixel

Description

The DIGITUS 17" TFT console offers a variety of individual configuration options thanks to its modular design, so that it can be adapted to the application area of the console. As a result, the console is cost-saving and can be upgraded or converted at any time with additional modules. Thanks to the flexible configuration, a high level of future-proofing of the console is thus guaranteed. The modular console consists of a 17" monitor, a 16 port KVM switch, a keyboard and the touchpad.

This text is machine translated.

Features

  • Flexible configuration depending on application area
  • Space-saving housing (1HE), black (RAL 9005)
  • TFT monitor 43.2 cm (17"), with anti-glare, shatterproof protective glass pane
  • The console provides up to 85% more space in the server or network cabinet
  • Mouse touch board with two function keys
  • The console can be pulled out completely from the server cabinet and the TFT screen can be tilted by 120 degrees
  • The consoles have a safety lock to prevent damage
  • Number of KVM ports: 16
  • Connector type: VGA ports, PS/2, 2x USB (for mouse/keyboard)
  • Length of connection cable: 1.8 m (3m & 5m cable available separately: Digitus DS-19232 & DS-19233)
  • Cascading: Up to 256 devices with DIGITUS DS-23200-2 / DS-23300-2 (8-/16-port KVM switch)
  • Screen size 17"
  • Screen format: 4:3
  • Resolution: 1280x1024 at 60 Hz
  • Display type: LCD liquid crystal displays
  • Contrast ratio: 1 000:1
  • Color support: 16.7 million colors
  • Angle of rotation: 120 degrees
  • Gross weight: 18.6 kg
  • Dimensions without KVM module: 462.6 x 445 x 45 mm
  • Dimensions with KVM module: 611 x 445 x 45 mm
  • Mounting: 19" rack / 1HE
  • Mounting rail: 390 to 560 mm adjustable depth
  • Installation depth: 800 to 1100 mm deep cabinets
  • Color: Black (RAL 9005)

Scope of delivery

  • Modular 17" console
  • 16-port KVM switch
  • Keyboard
  • Quick start guide
  • Power supply unit
  • Fitting Material
  • 16 x server connection cables