• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DVI Cable DVI-D 18+1-pin plug, DVI-D 18+1-pin plug 5.00 m Black AK-320100-050-S screwable DVI cable

1/4
Product type
DVI cable
Connection type
DVI
Version
Cable
Connection type
DVI 18+1-pin to DVI 18+1-pin
Connections
DVI-D 18+1-pin plug
DVI-D 18+1-pin plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 14.99
-33 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DVI-D digital monitor cable, single link

  • DVI plug 18+1-pin to DVI plug 18+1-pin
  • To connect AV devices with DVI-D interface, for example, PC, Notebook
  • Enables resolutions up to 1920 x 1200 pixels

Technical specifications

Product type

DVI cable

Connection type

DVI

Version

Cable

Connection type

DVI 18+1-pin to DVI 18+1-pin

Connections

DVI-D 18+1-pin plug

DVI-D 18+1-pin plug

Connector version

straight

Cable version

DVI-D Single Link

Video resolution

1920 x 1200 Pixel

Cable length

5.00 m

Factory colour

Black

Cable features

screwable

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Braid shielding/shielding film

Halogen-free

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 972406 Digitus DVI Cable DVI-D 18+1-pin plug, DVI-D 18+1-pin plug 5.00 m Black AK-320100-050-S screwable DVI cable

Conformity certificate

Conformity certificate 972406 Digitus DVI Cable DVI-D 18+1-pin plug, DVI-D 18+1-pin plug 5.00 m Black AK-320100-050-S screwable DVI cable

Description

DVI is the latest connection standard for digital image transfer to monitors and TFT displays.

Hints

DVI Digital Single Link Plug Variations 19pol. 18 +1 (max. 1600 x 1200 resolution)
Digital DualLink 25pol. 24+1 (for extremely high resolutions)
Digital/Analog 24pol. (digital or analog video transmission)
Analog/Analog DualLink 17pol. 12+5 (analogue image transfer)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.