• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 1.00 m Black AK-320108-010-S screwable DVI cable

1/6
Product type
DVI cable
Connection type
DVI
Version
Cable
Connection type
DVI 24+1-pin to DVI 24+1-pin
Connections
DVI-D 24+1-pin plug
DVI-D 24+1-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DVI cable

Connection type

DVI

Version

Cable

Connection type

DVI 24+1-pin to DVI 24+1-pin

Connections

DVI-D 24+1-pin plug

DVI-D 24+1-pin plug

Connector version

straight

Cable version

DVI-D Dual Link

Video resolution

2560 x 1600 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

screwable

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

CCS

30

Shielding

Partial shielding

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 993383 Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 1.00 m Black AK-320108-010-S screwable DVI cable

User & Safety Instructions

User & Safety Instructions 993383 Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 1.00 m Black AK-320108-010-S screwable DVI cable

Description

DVI is the latest connection standard for digital image transfer to monitors and TFT displays.

Hints

DVI plug variations:
DVI-A (12+5) analogical transmission
DVI-D (18+1) digital single link up to 1600 x 1200
DVI-D (24+1) digital dual link over 1600 x 1200
DVI-I (18+5) analog or digital single link
DVI-I (24+5) analog or digital single link

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)