• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 10.00 m Black AK-320101-100-S screwable, incl. ferrite core D

1/4
Product type
DVI cable
Connection type
DVI
Version
Cable
Connection type
DVI 24+1-pin to DVI 24+1-pin
Connections
DVI-D 24+1-pin plug
DVI-D 24+1-pin plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DVI Connection Cable

  • Full HD, Dual-Link

Technical specifications

Product type

DVI cable

Connection type

DVI

Version

Cable

Connection type

DVI 24+1-pin to DVI 24+1-pin

Connections

DVI-D 24+1-pin plug

DVI-D 24+1-pin plug

Connector version

straight

Cable version

DVI-D Dual Link

Video resolution

2560 x 1600 Pixel

Cable length

10.00 m

Factory colour

Black

Cable features

screwable

incl. ferrite core

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Braid shielding/shielding film

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678140 Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 10.00 m Black AK-320101-100-S screwable, incl. ferrite core D

Certificate

Certificate 678140 Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 10.00 m Black AK-320101-100-S screwable, incl. ferrite core D

Description

This digital, Full HD suitable DVI cable (Dual Link), is used to connect audio/video equipment with DVI(24+1) interface, such as PC, notebook, monitor, TV or a projector, for example.

· Support 2560 x 1600 pixel with 30Hz

Features

  • HDTV resolution up to 2560 x 1600 pixels, 60 Hz
  • Hood: cast
  • Shielding: double shielded
  • Material: CU wires
  • Ferrite filter: 2x ferrite filter
  • Contact surface: nickel-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.26€ 75.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)