• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Hard drives Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x SATA socket 7+15-pin, IDE socket 40-pin, IDE

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 3.0 IDE & SATA Cable

  • Convert your SATA/ IDE hard drive into an external USB drive - ideal for backup and service!
  • Turn your SATA/ IDE hard disk into an external USB drive
  • Ideal for backup and service
  • Supports 2.5/3.5 IDE and SATA HDDs
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

  • Power supply: via power supply
Product type

Hard drives Adapter

Connection type

USB

SATA

IDE

No. of A connectors

1 x

Type A

USB 3.2 1st Gen connector A (USB 3.0)

No. of B connections

1 x

Type B

SATA socket 7+15-pin

IDE socket 40-pin

IDE socket 44-pin

Cable length

0.50 m

Factory colour

Black

Shielding

Braid shielding/shielding film

Connector version

straight

28/24

Cable use

Hard drives

Version

Adapter

Range of use

USB adapters

Copper

Cable design

Round

Max. power

4.5 W @ 5 V / 0.9 A

Transfer rate (max.)

5 GBit/s

Video transmission possible

No

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 986317 Digitus Hard drives Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x SATA socket 7+15-pin, IDE socket 40-pin, IDE

User & Safety Instructions

User & Safety Instructions 986317 Digitus Hard drives Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x SATA socket 7+15-pin, IDE socket 40-pin, IDE

Description

USB 3.0 adapter cable for fast and easy HDD connections - no external enclosure needed. Use any 2.5 / 3.5 IDE hard drive or SATA hard disk as an additional external hard drive. Ideal for service, maintenance, hassle-free temporary HDD access, e.g. for data backups and restore purposes.

· Capacity: up to 8 TB
· Supports 2.5/3.5 IDE and SATA HDDs
· Supported data transfer rates: Super-Speed (5Gbps), High-Speed (480Mbps), Full-Speed (12Mbps) and Low-Speed (1.5Mbps)
· Supports SATA 1.5 Gbps /3.0 Gbps speed negotiation
· Compliant to Universal Serial Bus 3.0 specification, downwards compatible to USB 2.0, 1.1 specification
· Compliance with USB Mass Storage Class
· Plug & play and hot-swappable
· incl. power supply 12V/2A
· Compliant to Serial ATA2.6

Features

  • Incl. power supply 12V, 2A

Scope of delivery

  • USB 3.0 IDE & SATA cable
  • 3.5" to 2.5" adapter
  • 4Pin - power cable
  • Power supply 12V / 2A

System requirements

  • Windows® 2000/XP (32/64-bit)
  • Windows Vista™ (32/64-bit)
  • Windows® 7 (32/64-bit)
  • Mac 9.2 or higher

More interesting products

(*All information is plus legal VAT)