• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus LED strip light DA-90415 Digitus LED strip light DA-90415 EEC F (A - G) N/A

EAN:
Part number:
Item no:
1/8
Product type
LED strip light
Energy efficiency rating
F (A - G)
Factory colour
Black
Dim
(L x W x H) 35 x 447 x 25 mm
Operating voltage
5 V
5 V via USB
5 V / DC
Fast track dispatch on Fri 23 Oct

544 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED monitor strip light 5W, 250LM, terminal, black

  • Adjustable color temperature in 5 stages - from cold to warm (3000-6500K)
  • Dimmer with 5 brightness levels - comfortably adjustable via touch control
  • Touch-Control: Easy adjustment of the light setting by touch
  • Memory function for last brightness setting

Technical specifications

  • Power consumption 5 W
  • Mounting: Clamp mounting
  • Material: ABS plastic, aluminum alloy
  • Protection class: IP20
  • Dimensions: W 44.7 x D 8.5 x H 2.5 cm
  • Weight 320 g.
  • Colour, black
  • Type: Monitor lamp
  • Color temperature setting: 5 levels
  • LED technology 48 x SMD 2835 0.2 W
  • Adjustable color temperature (CCT): 3000K - 6500K
  • Lumens 250 lm
  • Central luminous flux: 800 lux at 30 cm (distance to light source)
  • Color rendering index: Greater than 80
  • Energy efficiency class: G
  • POWER SUPPLY: USB (5 V / 1 A)
Product type

LED strip light

Factory colour

Black

Dim

(L x W x H) 35 x 447 x 25 mm

F (A - G)

Operating voltage

5 V

5 V via USB

5 V / DC

Weight

320 g

Width

447 mm

Height

25 mm

Length

35 mm

Depth

200 mm

Tube shape

Bulb type

LED (monochrome)

Wireless charging

No

Light intensity

250 lm W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476393 Digitus LED strip light DA-90415 Digitus LED strip light DA-90415 EEC F (A - G) N/A

Description

Digitus DIGITUS® LED lamp provides the right lighting conditions in every situation. Choose between cold work light or warm feel-good light in different shades and of course also in different brightness levels - all comfortably adjustable via touch control. The last light setting remains stored until the next use and does not have to be set again. The installation is done by simple clamping attachment at the display, the power supply is done via the accompanying USB-connection cable. The minimalist light body sets stylish and high-quality accents at every desk.

This text is machine translated.

Features

  • Stylish aluminium enclosure
  • Simple clamping attachment (up to 45 mm)
  • Power can be supplied via computer, power bank, USB power supply

Scope of delivery

  • LED monitor lamp with clamp mounting
  • USB connection cable (USB A - Micro B)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)