• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Series Cable [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin] 3.00 m Beige

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Datatransfer connection cable, D-Sub9/M - D-Sub9/M

  • Enables a save and stable connection

Technical specifications

Product type

Series Cable

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB-plug 9-pin

No. of B connections

1 x

Type B

D-SUB-plug 9-pin

Cable length

3.00 m

Factory colour

Beige

Shielding

Shielding film

Connector version

straight

Cable features

screwable

28

Cable use

Series

Version

Cable

Copper

Cable design

Round

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 992494 Digitus Series Cable [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin] 3.00 m Beige

User & Safety Instructions

User & Safety Instructions 992494 Digitus Series Cable [1x D-SUB-plug 9-pin - 1x D-SUB-plug 9-pin] 3.00 m Beige

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.28*

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)