Ergonomic stool / standing aid, height-adjustable with gas pressure spring, black
Remain fit and mobile even while sitting.
Frameless foam seat for pleasant seating comfort
The solid base of the chair provides a stable yet flexible sitting/standing experience
Height adjustment possible from 63 - 88 cm
Easy height adjustment using gas spring
Reduces the load on the legs when you are standing for a long time
Seat rotates through 360°
Tilts 30° for dynamic movements
Maximum load carrying capacity: 125 kg.
Set up in just a few minutes without any tools! Integrated gas spring - simplifies height adjustment
Technical specifications
Maximum load capacity 125 kg
Diameter stroke cylinder: 40 mm
Dimensions: W 33 x D 33 x H 63 - 88 cm
Weight: 13 kg
Height adjustment: 63 - 88 cm
Product type
Sit stand chair
Factory colour
Black
User weight (max.)
125 kg
Material
Plastic
Aluminium
Foam
No. of rollers
0
Seat width
33 cm
Diameter (top)
33 cm
Diameter (bottom)
33 cm
Weight
9 kg
Product type description
Stehhocker
Suitable for
Yes
Seat height (max.)
88 cm
Seat height (min.)
63 cm
non-slip
No
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476392 Digitus Sit stand chair DA-90422 Black DA-90422
Description
Standing or sitting? Simply combine both with the ergonomic office stool of Digitus DIGITAL®. The height-adjustable stool combines regular standing with the relief of your legs. In addition, you can also remain movable while sitting, because the chair can be used flexibly. It can be rotated by 360° and is height-adjustable from 63 to 88 cm, so it can be optimally adjusted to the respective height or application. The height adjustment is done at the push of a button, the integrated gas pressure spring supports you thereby. Rocking, doing exercises or relieving your legs after a long stand. The height-adjustable stand and seat chair makes it possible. Stay in motion - even while sitting!
This text is machine translated.
Scope of delivery
Ergonomic stool / stand height adjustable with gas pressure spring
QIG
Description
Standing or sitting? Simply combine both with the ergonomic office stool of Digitus DIGITAL®. The height-adjustable stool combines regular standing with the relief of your legs. In addition, you can also remain movable while sitting, because the chair can be used flexibly. It can be rotated by 360° and is height-adjustable from 63 to 88 cm, so it can be optimally adjusted to the respective height or application. The height adjustment is done at the push of a button, the integrated gas pressure spring supports you thereby. Rocking, doing exercises or relieving your legs after a long stand. The height-adjustable stand and seat chair makes it possible. Stay in motion - even while sitting!
This text is machine translated.
Scope of delivery
Ergonomic stool / stand height adjustable with gas pressure spring