Stylish and ergonomically designed seating-standing stool that keeps you moving all day2-in-1 solution because you can adjust the height to a perfect seat height, similar to an office chair, but also to a perfect standing heightThe rounded base encourages tilting and swiveling in order to strengthen the backEasy setting of the height between 46 - 79 cm with red locking keys for more safetyThe stool remains firm and stable at all heights and can carry up to 110 kgLight and mobile design so that you can move easily from room to roomErgonomic seat made from durable foam covered with 3D air net for added comfort
Technical specifications
Product type
Sit stand chair
Factory colour
Grey
User weight (max.)
110 kg
Material
Foam
Seat width
37 cm
Diameter (top)
37 cm
Diameter (bottom)
37 cm
Weight
5.5 kg
Product type description
Ergo Cosy
Promotional item type
ergo cozy
Seat height (max.)
79 cm
Seat height (min.)
46 cm
non-slip
Yes
Depth
400 mm
Height
200 mm
Width
300 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753663 Leitz Sit stand chair Ergo Cosy Grey 65180089
Description
The Leitz ergo active sitting & standing stool enables flexible working while sitting or standing, WAS promotes muscle movement, improves body posture and enhances energy. This is a 2-in-1 solution because you can adjust the height to a perfect seat height, similar to an office chair, but also to a perfect standing height - with a much higher size setting than other standard stools. It has a rounded pedestal for active sitting through swiveling and tilting while you are working, in order to strengthen your back. The height can be adjusted easily between 46 - 79 cm and the stool remains stable and stable at all heights. This comfortable and convenient ergonomic stool has a breathable foam seat covered with 3D air net and a non-slip base that does not damage your floor. With its minimalist design and matt colors, this stylish stand-up stool improves health and well-being by effortlessly creating the perfect active work setup. Combine it with other Leitz ergo Cozy products for an inviting and flexible workplace that keeps you moving all day.
This text is machine translated.
Features
With non-slip surface to protect the stool and floorPlastic free packagingThe Leitz ergo Cosy series combines style with premium quality to create a healthy and active working environment
Description
The Leitz ergo active sitting & standing stool enables flexible working while sitting or standing, WAS promotes muscle movement, improves body posture and enhances energy. This is a 2-in-1 solution because you can adjust the height to a perfect seat height, similar to an office chair, but also to a perfect standing height - with a much higher size setting than other standard stools. It has a rounded pedestal for active sitting through swiveling and tilting while you are working, in order to strengthen your back. The height can be adjusted easily between 46 - 79 cm and the stool remains stable and stable at all heights. This comfortable and convenient ergonomic stool has a breathable foam seat covered with 3D air net and a non-slip base that does not damage your floor. With its minimalist design and matt colors, this stylish stand-up stool improves health and well-being by effortlessly creating the perfect active work setup. Combine it with other Leitz ergo Cozy products for an inviting and flexible workplace that keeps you moving all day.
This text is machine translated.
Features
With non-slip surface to protect the stool and floorPlastic free packagingThe Leitz ergo Cosy series combines style with premium quality to create a healthy and active working environment