• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Sit stand chair Ergo Cosy Yellow 65180019

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Leitz sitting-standing-chair ergo Cosy

  • Stylish and ergonomically designed seating-standing stool that keeps you moving all day2-in-1 solution because you can adjust the height to a perfect seat height, similar to an office chair, but also to a perfect standing heightThe rounded base encourages tilting and swiveling in order to strengthen the backEasy setting of the height between 46 - 79 cm with red locking keys for more safetyThe stool remains firm and stable at all heights and can carry up to 110 kgLight and mobile design so that you can move easily from room to roomErgonomic seat made from durable foam covered with 3D air net for added comfort

Technical specifications

Product type

Sit stand chair

Factory colour

Yellow

User weight (max.)

110 kg

Material

Foam

Seat width

37 cm

Diameter (top)

37 cm

Diameter (bottom)

37 cm

Weight

5.5 kg

Product type description

Ergo Cosy

Promotional item type

ergo cozy

Seat height (max.)

79 cm

Seat height (min.)

46 cm

non-slip

Yes

Depth

400 mm

Height

200 mm

Width

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753661 Leitz Sit stand chair Ergo Cosy Yellow 65180019

Description

The Leitz ergo active sitting & standing stool enables flexible working while sitting or standing, WAS promotes muscle movement, improves body posture and enhances energy. This is a 2-in-1 solution because you can adjust the height to a perfect seat height, similar to an office chair, but also to a perfect standing height - with a much higher size setting than other standard stools. It has a rounded pedestal for active sitting through swiveling and tilting while you are working, in order to strengthen your back. The height can be adjusted easily between 46 - 79 cm and the stool remains stable and stable at all heights. This comfortable and convenient ergonomic stool has a breathable foam seat covered with 3D air net and a non-slip base that does not damage your floor. With its minimalist design and matt colors, this stylish stand-up stool improves health and well-being by effortlessly creating the perfect active work setup. Combine it with other Leitz ergo Cozy products for an inviting and flexible workplace that keeps you moving all day.

This text is machine translated.

Features

  • With non-slip surface to protect the stool and floorPlastic free packagingThe Leitz ergo Cosy series combines style with premium quality to create a healthy and active working environment

What kind of Stools are you looking for?

More interesting products

(*All information is plus legal VAT)