• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Sit stand chair Dark grey 65450089

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz ergo active height-adjustable standing stool with triangular Dual-density foam comfort seat

  • Logo for the German Design Award 2025 featuring a stylised circle with a tick mark, with the text 'German Design Award Winner 2025' underneath.

Technical specifications

  • Load bearing capacity: 110 kg.
Product type

Sit stand chair

Factory colour

Dark grey

Seat width

38 cm

Diameter (top)

38 cm

Diameter (bottom)

36 cm

Weight

0

Product type description

Stehhocker

Seat height (max.)

82 cm

Seat height (min.)

57 cm

Width

38 cm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339672 Leitz Sit stand chair Dark grey 65450089

Warranty Terms

Warranty Terms 3339672 Leitz Sit stand chair Dark grey 65450089

Description

The Leitz ergo Active Standing Stool features a unique Dual Density Foam (DDF) comfort seat with a fixed ergonomic support core. Similar to an saddle stool, the triangular shape distributes the weight evenly over the pelvis. Thanks to the especially soft foam padding around the support core the pressure on the thighs and legs is reduced. Designed for comfort, the 9 cm thick seat can be used as both a standing aid for reclining and sitting, WAS encourages an upright sitting position and provides an extremely comfortable sitting experience similar to a seat cushion. Developed in collaboration with the German IGR, the Institute for Health and Ergonomics, this height-adjustable ergonomic office stool has been developed to keep you active at home or while working on a sitting desk, at high meeting tables or at your kitchen table. The rounded base of the chair stimulates active movement and dynamic seating as it twists and swings during work. This strengthens the back and body center and prevents pain. Easy and easy height adjustment by 25 cm (57 - 82 cm) by pressing the button below the seat to set the perfect height. The seat cover is made up to 100% of recycled material and the non-slip rubber surface of the base prevents the stool from slipping and protects your floors at the same time. Thanks to the low weight and the handle at the bottom of the seat, the ergonomic seat stool can be easily transported from room to room and can be easily tucked away under a desk. This modern and minimalist stand-up aid is Ideal for your home or office, in order to enhance the comfort and to maximize productivity. We have made it our mission to offer solutions that enable everyone to be successful and to feel comfortable at work and beyond. Combine the height-adjustable stand stool with many other Leitz ergo products to create a flexible workplace that allows you to regularly switch between sitting, standing and moving. Stay active - FEEL GOOD with Leitz.

This text is machine translated.

Features

  • Stylish and ergonomic standing stool that keeps you active while standing at the desk, compact design for under-desk space
  • The 9 cm thick seat can be used as a standing aid for reclining or sitting full to encourage you to sit upright and provide a very comfortable sitting experience similar to a seat cushion
  • Dual density foam office stool with a triangular comfort seat, with a fixed, ergonomic supporting core for uniform distribution of weight to the basin, surrounded by foam padding to reduce pressure on the thighs and legs.
  • Developed in cooperation with the German IGR, the Institute for Health and Ergonomics, according to DIN 26800 EN ISO 15537, taking into account ergonomic comfort, TÜV and GS tested for safety
  • The rounded base promotes swing, swiping, and rotation movements to strengthen the back and body when working on the desk
  • Smooth pneumatic height adjustment by 25 cm (57 - 82 cm) by pressing the button below the seat to adjust the perfect height
  • Rounded stand with non-slip rubber pad to keep the stool from slipping and protect your floor
  • The lightweight design and handle under the seat make it easy to transport from room to room, and can weigh up to 110 kg
  • Seat covers made from 100% post-consumer recycling material with OECO TEX 100 certification (safety tests for pollutants passed)
  • Quick and easy installation without tools in just a few steps
  • Compact and fully recyclable plastic-free packaging
  • Create an individual and comfortable working environment for FEEL GOOD with Leitz ergo

What kind of Stools are you looking for?

More interesting products

(*All information is plus legal VAT)