• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB cable USB 2.0 USB-A plug, USB-A socket 5.00 m Black AK-300202-050-S

Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 2.0 extension cable

  • Save and reliable connection
  • Save and reliable connection
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Black

Cable length

5.00 m

Shielding

Braid shielding/shielding film

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 port A

Halogen-free

No

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678080 Digitus USB cable USB 2.0 USB-A plug, USB-A socket 5.00 m Black AK-300202-050-S

Description

For extension of USB cables or devices (with USB A plug). Datatransferrate up to 480 Mbps (High-Speed).

Features

  • Hood: cast
  • AWG: 28
  • Material: CU wires
  • Contact surface: nickel-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)