
Number
Highlights & Details
USB 2.0 connection cable
- Allows a reliable and fast connection of external USB devices with the PC, also about longer distances.
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB Mini-B
- Connections
USB-A plug
USB-Mini-B plug
- Factory colour
Black
- Cable length
1.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding/shielding film
- Cable features
incl. OTG function
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB 2.0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 678060 Digitus USB cable USB 2.0 USB-A plug, USB-Mini-B plug 1.00 m Black incl. OTG function AK-300108-010-S
User & Safety Instructions
User & Safety Instructions 678060 Digitus USB cable USB 2.0 USB-A plug, USB-Mini-B plug 1.00 m Black incl. OTG function AK-300108-010-S








