• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 10.00 m Black Shielded, double shielding DA-73105

1/5
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus USB 3.0 active extension cable, 10 m, black

  • Stable signal transmission thanks to active signal amplifier
  • No power loss despite 10 m cable length
  • Data transfer rates up to 5 Gbps
  • LED function display.
  • Plug & Play - plug in and start
  • Also connect remote USB 3.0 devices

Technical specifications

  • Weight 400 g
  • Shielding: Triple
  • Chipset: GL3523, PM25LD512
  • AWG 28/28/24
Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Black

Cable length

10.00 m

Cable features

Shielded

double shielding

Cable design

Round

Connector version

straight

Transfer rate (max.)

5 GBit/s

Connection type

USB

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen port A (USB 3.0)

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332612 Digitus USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 10.00 m Black Shielded, double shielding DA-73105

Description

Connect even more remote USB 3.0 devices with this active extension cable. Benefit from stable connections and avoid power losses even with longer distances through the integrated signal amplifier. The integrated LED function display signals the status of the signal amplifier. Connect your USB 3.0 devices such as printers or scanners to your PC or notebook even over longer distances. The integrated electronics ensures smooth data transfer at all times without loss. Digitus with the active USB 3.0 extension cable Never again connection problems with longer USB cable connections!

This text is machine translated.

Features

  • Extends the maximum permitted USB cable length by 10 m.
  • Data transfer rates: Up to 5 Gbps (USB 3.0, Super Speed)
  • Meets the USB 3.0 specification, backward compatible with USB 2.0 / 1.1
  • Supports USB low speed (1.5 Mbps), full speed (12 Mbps), high speed (480 Mbps) and super speed (5 Gbps)
  • Plug & Play with HotSwap support
  • The connected device may be connected to the repeater cable with an additional maximum of 1.2 m.

Scope of delivery

  • USB 3.0 active extension cable length 10 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)