• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus VGA Cable VGA 15-pin plug, VGA 15-pin plug 5.00 m Black AK-310103-050-S incl. ferrite core, double shielding, Ro

Product type
VGA cable
Connection type
VGA
Version
Cable
Connection type
VGA to VGA
Connections
VGA 15-pin plug
VGA 15-pin plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VGA monitor connection cable, HD15, plug/plug, 5 m long, 3 coax/7 C, 2 xFerrit, black

  • Supports 1024x768 pixel with 60Hz
  • Track 1: HD DSUB, 15-pin connector
  • Connection 2: HD DSUB, 15-pin, plug
  • Cable type: 3 Coax + 7-wire
  • Display Data Channel: DDC2

Technical specifications

  • Hood: cast
  • Shielding: double shielded
  • AWG: 28
  • Material: CU wires
  • Contact surface: nickel-plated
  • Ferrite filter: 2x ferrite filter
  • Cable color: black
Product type

VGA cable

Connection type

VGA

Version

Cable

Connection type

VGA to VGA

Connections

VGA 15-pin plug

VGA 15-pin plug

Connector version

straight

Video resolution

1024 x 768 Pixel

1280 x 1024 Pixel

Cable length

5.00 m

Factory colour

Black

Cable features

incl. ferrite core

double shielding

Round

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

PC

Laptop

Cable design

Round

Copper

28

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1556304 Digitus VGA Cable VGA 15-pin plug, VGA 15-pin plug 5.00 m Black AK-310103-050-S incl. ferrite core, double shielding, Ro

Description

Offers superior protection against external interference and prevents ghost images and other image interferences. To connect a PC, for example, with a monitor or projector/projector.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)